Vishay VS-2EJH02-M3/6B

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-2EJH02-M3/6B.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.50%

CAD Models

Download Vishay VS-2EJH02-M3/6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.253
$ 0.253
Stock
459,443
236,932
236,932
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
930 mV
930 mV
930 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES2AA-13-F
ES2AA Series 50 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Rectifier Diode Switching 200V 2A 25ns 2-Pin SMA T/R / DIODE AVALANCHE 200V 2A DO214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.ES2DA-13-F
ES2DA Series 200 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay VS-2EJH02-M3/6B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC
Diode Hyperfast Rectifier 200V 2A 2-Pin DO-221AC Plastic T/R
Avnet Japan
RECT, ULTRAFAST, 2A, 200V, DO-221AC-2; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 930mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Curr
Rectifier, 2A, 200V, Do-221Ac; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:200V; Corriente Directa If(Av):2A; Tensión Directa Vf Máx.:930Mv; Tiempo De Recuperación Inverso, Trr Máx.:25Ns; Núm. De Contactos:2 |Vishay VS-2EJH02-M3/6B

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-2EJH02-M36B
  • VS-2EJH02-M3\6B
  • VS2EJH02M3/6B
  • VS2EJH02M36B