onsemi SN74LS08MEL

Ls Series Quad 2-INPUT And Gate PDSO14
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS08MEL.

IHS

Datasheet4 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.381
$ 0.381
Stock
94,453
478,829
478,829
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
8 mA
16 mA
16 mA
High Level Output Current
-
-800 µA
-800 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
4.4 mA
4.4 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2002-05-30
LTD Date2002-11-30

Descriptions

Descriptions of onsemi SN74LS08MEL provided by its distributors.

LS SERIES QUAD 2-INPUT AND GATE PDSO14
AND Gate 4-Element 2-IN Bipolar 14-Pin SO EIAJ T/R
AND GATE 4-ELEMENT 2-IN / IC Channel
SN74LS08MEL, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd