Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS08NSR

4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOP 0 to 70
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS08NSR.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

DigiKey

Inventory History

3 month trend:
+13.18%

CAD Models

Download Texas Instruments SN74LS08NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 21.25
Stock
586,834
181,158
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
AND
-
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
20 ns
18 ns
Low Level Output Current
16 mA
8 mA
High Level Output Current
-800 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
4.4 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS08NSR.

Related Parts

Texas InstrumentsSN74LS09NSR
Quad 2-input positive-AND gates with open collector outputs 14-SO 0 to 70
Texas InstrumentsSN74HCT08NSR
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74F08NSR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOP 0 to 70
74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
Ic,logic Gate,quad 2-Input And,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
AND 74VHC08 EAR99 74VHC logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LS08NSR provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOP 0 to 70
AND Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R / IC GATE AND 4CH 2-INP 14-SO
AND 74LS08 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 2mm 400muA 8mA 2V
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.