onsemi SN74LS05MEL

Ls Series Hex 1-INPUT Invert Gate PDSO14
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS05MEL.

IHS

Datasheet4 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.68
$ 0.68
Stock
242,677
450,049
450,049
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
32 ns
32 ns
32 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-05-30
LTD Date2002-11-30

Descriptions

Descriptions of onsemi SN74LS05MEL provided by its distributors.

LS SERIES HEX 1-INPUT INVERT GATE PDSO14
Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14
INVERTER, LS SERIES / Configurable Circuit Input
Hex inverters with open -collector outputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd