Diotec SMF15CA

Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Bidirectional, 1 Element, Silicon
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SMF15CA.

IHS

Datasheet3 pages7 years ago
Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
+6.45%

CAD Models

Download Diotec SMF15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.067
$ 0.114
Stock
32,805
390,086
Authorized Distributors
4
6
Polarity
Bidirectional
Unidirectional
Number of Unidirectional Channels
-
5
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
18 V
Clamping Voltage
24.4 V
29 V
Peak Pulse Power
1 kW
100 W
Peak Pulse Current
-
5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SMF15CA provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Bidirectional, 1 Element, Silicon
TVS, SOD-123FL, 150°C, 200W, 15V, Bidir
TVS Diode Single Bi-Dir 15V 200W 2-Pin SOD-123FL T/R
TVS DIODE 15VWM 24.4VC SOD-123FL

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R