onsemi SMF12CT1G

SMF12 Series 12.5 V 100 W Uni-Directional 5-Line TVS Array - SOT-363
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF12CT1G.

Newark

Datasheet4 pages14 years ago
Datasheet6 pages8 years ago

IHS

Upverter

onsemi

Newchip Electronics Limited

Inventory History

3 month trend:
-1.76%

CAD Models

Download onsemi SMF12CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.139
$ 0.071
Stock
84,790,061
79,669
Authorized Distributors
6
4
Polarity
Unidirectional
Bidirectional
Number of Unidirectional Channels
5
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
14.1 V
-
Clamping Voltage
23 V
19.9 V
Peak Pulse Power
100 W
1 kW
Peak Pulse Current
6 A
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiSMF15CT1G
TVS Diode, Unidirectional, 100W, 5A, 17V, 29V, SC-88/SOT-363/TSSOP-6, SMD, 2mm L × 1.1mm H
onsemiSMS12CT1G
ESD Suppressor Diode TVS Uni-Dir 12V 23Vc Automotive 6-Pin TSOP T/R
onsemiSMS12T1G
SMS05T1 Series 13.3 V 350 W SMT Uni-Directional Quad TVS Diode - SC-74
PESD12VS Series 16 V 100 pF Fivefold ESD Protection Diode Array - SOT-457
Very low capacitance unidirectional quadruple ESD protection diode arrays

Descriptions

Descriptions of onsemi SMF12CT1G provided by its distributors.

SMF12 Series 12.5 V 100 W Uni-Directional 5-Line TVS Array - SOT-363
ESD Suppressor Diode TVS Uni-Dir 12V 23Vc Automotive 6-Pin SC-88 T/R
Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Unidirectional, 5 Element, Silicon
23V 13.3V SC-88-6 ESD and Surge Protection (TVS/ESD) ROHS
SMF12CT1G, QUINT UNI-DIRECTIONAL TVS DIODE, 100W, 6-PIN SC-88
5-Ch Unidir TVS Diode Array, 12V, 100W, SC-88
TVS DIODE 12VWM 23VC SC88/SC70-6
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 12.5V, SMD mount, SOT-363 (SC-88)encapsulation, Minimum breakdown voltage 6.2V
DIODE, AC-Q101, ESD, 12V, SC-88; Clamping Voltage Vc Max: 23V; Diode Case Style: SC-88; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF12CT1G.