onsemi SMS12CT1G

ESD Suppressor Diode TVS Uni-Dir 12V 23Vc Automotive 6-Pin TSOP T/R
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMS12CT1G.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

HQonline

element14 APAC

CAD Models

Download onsemi SMS12CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiSMS12T1G
SMS05T1 Series 13.3 V 350 W SMT Uni-Directional Quad TVS Diode - SC-74
onsemiSMS15CT1G
ESD Suppressor Diode TVS Uni-Dir 15V 29Vc Automotive 6-Pin TSOP T/R
onsemiSMF12CT1G
SMF12 Series 12.5 V 100 W Uni-Directional 5-Line TVS Array - SOT-363
PESD12VS Series 16 V 100 pF Fivefold ESD Protection Diode Array - SOT-457
Very low capacitance unidirectional quadruple ESD protection diode arrays

Descriptions

Descriptions of onsemi SMS12CT1G provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 12V 23Vc Automotive 6-Pin TSOP T/R
23V 350W 13.3V 12V TSOP-6 ESD and Surge Protection (TVS/ESD) ROHS
SMS12C Series 15 V 350 W 5-Line Transient Voltage Suppressor Array - SC-74
Product Range:sms05C Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:12V; Clamping Voltage Vc Max:23V; Diode Case Style:tsop; No. Of Pins:6Pins; Breakdown Voltage Min:13.3V; Breakdown Voltage Max:15V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS12CT1G.