onsemi SMBT3904DW1T1G

on Semi SMBT3904DW1T1G Dual NPN Bipolar Transistor, 0.2 A, 40 V, 6-PIN SOT-363
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBT3904DW1T1G.

IHS

Datasheet10 pages10 years ago

Upverter

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-87.21%

CAD Models

Download onsemi SMBT3904DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistors (BJT); MBT3904DW1T1G; ON SEMICONDUCTOR; NPN; 6; 40 V; 200 mA
ON SEMI MBT3904DW1T3G DUAL NPN BIPOLAR TRANSISTOR, 0.2 A, 40 V, 6-PIN SOT-363
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL

Descriptions

Descriptions of onsemi SMBT3904DW1T1G provided by its distributors.

ON SEMI SMBT3904DW1T1G DUAL NPN BIPOLAR TRANSISTOR, 0.2 A, 40 V, 6-PIN SOT-363
MBT Series 40 V 200 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363
Small Signal Bipolar Transistor, 0.2A I(C), NPN
Bipolar Transistors - BJT SS GP XSTR NPN 40V
300mV@ 5mA,50mA 2 NPN (Dual) 150mW 6V 60V 40V 200mA SOT-363-6 2mm*1.25mm*900¦Ìm
Trans GP BJT NPN 40V 0.2A 150mW Automotive 6-Pin SC-88 T/R
TRANS 2NPN 40V 0.2A SC88/SC70-6 / Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
TRANSISTOR ARRAY, DUAL NPN, 40V, SOT-363; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 150mW; DC Collector Current: 200mA; DC Current Gain hFE: 30hFE; Transistor Case Style: SOT
Transistor Array, Dual Npn, 40V, Sot-363; Transistor Polarity:Dual Npn; Collector Emitter Voltage Max Npn:40V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current Npn:200Ma; Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi SMBT3904DW1T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBT3904DW1T1G.