onsemi MBT3904DW1T1

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
$ 1.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBT3904DW1T1.

JRH Electronics

Datasheet7 pages19 years ago

Upverter

onsemi

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.77%

CAD Models

Download onsemi MBT3904DW1T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 0.043
$ 0.043
Stock
4,503,421
7,134,330
7,134,330
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOT-363-6
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
150 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-11-13
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Bipolar Transistor Array, General Purpose, Dual NPN, 40 V, 600 mA, 150 mW
Dual Bias Resistor BJT NPN/PNP Transistor 50 Volt 100mA 6-Pin SOT-363
Bipolar Pre-Biased / Digital Transistor, BRT, Dual NPN, 50 V, 100 mA, 10 kohm, 10 kohm

Descriptions

Descriptions of onsemi MBT3904DW1T1 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
Trans GP BJT NPN 40V 0.2A 150mW 6-Pin SC-88 T/R
TRANS 2NPN 40V 0.2A SOT363 / Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
2 NPN (Dual) 150mW 6V 60V 40V 200mA SMD mount 2mm*1.25mm*1.1mm
MBT3904DW1 - TRANS 2NPN 40V 0.2A SC88;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd