Littelfuse P6SMB100CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 85.5V, RoHS
$ 0.187
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB100CA.

IHS

Datasheet6 pages5 years ago

HQonline

Future Electronics

iiiC

Fuses Unlimited

Inventory History

3 month trend:
+54.37%

CAD Models

Download Littelfuse P6SMB100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
$ 0.187
Stock
282,779
106,759
106,759
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
100 V
10 V
10 V
Clamping Voltage
137 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.5 A
42.1 A
42.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ78CA
Diode TVS Single Bi-Dir 78V 600W 2-Pin SMB
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ100CA
SMBJ Series 5 W 123 V Bi-Directional Surface Mount TVS Diode - SMB
onsemiSMBJ100CA
Diode TVS Single Bi-Dir 100V 600W 2-Pin DO-214AA T/R
onsemiSMBJ110CA
Transient Suppressor Diode,single,bidirectional,110V V(Rwm),do-214Aa / Smb Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse P6SMB100CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 85.5V, RoHS
Littelfuse SCT
4.5A 600W 137V 95V Bidirectional 85.5V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
85.5V Bidirectional 600W 4.5A 137V 95V SMB(DO-214AA) SMD mount 2.24mm(height)
ESD Suppressors / TVS Diodes 600W 100V 5% Bi-Directional
TVS Diode Single Bi-Dir 85.5V 600W 2-Pin SMB T/R
Transient Suppressor Diode, single, bidire; |Littelfuse P6SMB100CA
TVS DIODE 85.5VWM 137VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 85.5 / Clamping Voltage V = 137 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 4.5 / Breakdown Voltage Min. V = 95 / Breakdown Voltage Max. V = 105 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN