MCC P6KE100CA-TP

Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC P6KE100CA-TP.

IHS

Datasheet7 pages18 years ago
Datasheet5 pages19 years ago

DigiKey

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.177
$ 0.177
Stock
704,023
69,702
69,702
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
100 V
100 V
100 V
Clamping Voltage
137 V
137 V
137 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.4 A
4.5 A
4.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ78CA
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6SMB100CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 85.5V, RoHS
Diodes Inc.SMBJ9.0CA-13-F
Tvs Diode, 600W, 9V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ9.0CA-13-F
Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of MCC P6KE100CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
4.4A 1Ã×A 137V 95V 85.5V 105V Bi-Directional DO-15 TVS ROHS
TVS DIODE 85.5VWM 137VC DO15
600W 4.4A 137V 95V DO-15,DO-204AC

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi