onsemi SGS5N150UFTU

Trans IGBT Chip N-CH 1.5KV 10A 3-Pin(3+Tab) TO-220F Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SGS5N150UFTU.

IHS

Datasheet6 pages23 years ago

element14 APAC

Fairchild Semiconductor

Newark

CAD Models

Download onsemi SGS5N150UFTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-08-27
LTD Date2013-02-27

Related Parts

STMicroelectronicsSTGP5H60DF
TRENCH GATE FIELD-STOP IGBT, H S / IGBT Trench Field Stop 600 V 10 A 88 W Through Hole TO-220
Trans IGBT Chip N-CH 600V 11A 3-Pin(3+Tab) TO-220 Full-Pak
STMicroelectronicsSTGF5H60DF
Trans IGBT Chip N-CH 600V 10A 24000mW 3-Pin(3+Tab) TO-220FP Tube
IRGIB7B60 Series 600 V 8 A N-Channel UltraFast IGBT - TO-220AB
InfineonIRGB4059DPBF
Trans IGBT Chip N-CH 600V 8A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of onsemi SGS5N150UFTU provided by its distributors.

Trans IGBT Chip N-CH 1.5KV 10A 3-Pin(3+Tab) TO-220F Rail
SINGLE IGBT, 1.5KV, 10A; Transistor Type
Insulated Gate Bipolar Transistor, 10A I(C), 1500V V(BR)CES, N-Channel
Fairchild’s Insulated Gate Bipolar Transistor ( IGBT) provides low conduction and switching losses. SGS5N150UF is designed for the Switching Power Supply applications.
Transistor; Transistor Type:IGBT; DC Collector Current:10A; Collector Emitter Voltage, Vces:1500V; Power Dissipation, Pd:20W; Collector Emitter Voltage, V(br)ceo:1.5kV; Operating Temperature Range:-55°C to +150°C; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd