onsemi SGH40N60UFTU

Trans IGBT Chip N-CH 600V 40A 3-Pin(3+Tab) TO-3PN Rail
$ 3.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SGH40N60UFTU.

IHS

Datasheet7 pages12 years ago

Farnell

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Trans IGBT Chip N-CH 600V 40A 3-Pin (3+Tab) TO-220 Rail
600V Warp 60-150 kHz Discrete IGBT in a D2Pak package, D2PAK-3, RoHS
600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
IRG4P Series Ultrafast Soft Recovery Diode Through Hole IGBT - TO-247-3
STMicroelectronicsSTGP19NC60HD
Trans IGBT Chip N-CH 600V 40A 130000mW 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTGP20V60DF
IGBT 600V 40A 167W TO220AB / IGBT Trench Field Stop 600 V 40 A 167 W Through Hole TO-220

Descriptions

Descriptions of onsemi SGH40N60UFTU provided by its distributors.

Trans IGBT Chip N-CH 600V 40A 3-Pin(3+Tab) TO-3PN Rail
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel
IGBT HI PERFORM 600V 20A TO-3P
Discrete, High Performance IGBT
160W 2.6V 600V 40A TO-3P 15.8mm*5mm*18.9mm
TRANSISTOR, NPN, 600V, 40A, TO-3PL;
INSULATED GATE BIPOLAR TRANSISTO
Fairchild’s UF series IGBTs provide low conduction and switching losses. UF series is designed for the applications such as general inverter and PFC where high speed switching is required feature.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGH40N60UFTU.