
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SGF5N150UFTU | 1,440 | 102 | 21h | ||||||||
| Flip Electronics | SGF5N150UFTU | 1,440 | 2d | |||||||||
| Microchip USA | SGF5N150UFTU | 273 | 600 | Tray | 13h | |||||||
| Weyland Electronics Group Pte. Ltd. | SGF5N150UFTU | 340 | 1 | Tape & Reel | 20h | |||||||
| Win Source | WS-SGF5N150UFTU | 776 | 6 | 20h |
Download onsemi SGF5N150UFTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi SGF5N150UFTU provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: