onsemi FGAF40N60UFTU

Trans IGBT Chip N-CH 600V 40A 100000mW 3-Pin(3+Tab) TO-3PF Tube
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGAF40N60UFTU.

IHS

Datasheet7 pages12 years ago

Factory Futures

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+244%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SGF23N60UF Series 600 V 23 A 75 W Through Hole PT IGBT - TO-3PF

Descriptions

Descriptions of onsemi FGAF40N60UFTU provided by its distributors.

Trans IGBT Chip N-CH 600V 40A 100000mW 3-Pin(3+Tab) TO-3PF Tube
FAIRCHILD SEMICONDUCTOR FGAF40N60UFTU IGBT Single Transistor, General Purpose, 40 A, 600 V, 100 W, 600 V, TO-3PF, 3 Pins
IGBT,N CH,FAST W/DIO,600V,40A,TO-3PF; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-3PF; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:100W
Fairchild's UF series of Insulated Gate Bipolar Transistors (IGBTs) provides low conduction and switching losses. The UF series is designed for applications such as motor control and general inverters where high speed switching is a required feature. Product Highlights: High speed switching Low saturation voltage : VCE(sat) = 2.3 V @ IC = 20A High input impedance

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd