onsemi FGAF40N60UFDTU

Trans IGBT Chip N=-CH 600V 40A 100000mW 3-Pin(3+Tab) TO-3PF Rail
$ 1.91
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGAF40N60UFDTU.

IHS

Datasheet10 pages22 years ago

TME

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FGAF40N60UFDTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-15
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

SGF23N60UF Series 600 V 23 A 75 W Through Hole PT IGBT - TO-3PF
Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) TO-3PF Rail
IGBT 1500V 10A 62.5W TO3PF / Trans IGBT Chip N-CH 1500V 10A 62500mW 3-Pin(3+Tab) TO-3PF Tube

Descriptions

Descriptions of onsemi FGAF40N60UFDTU provided by its distributors.

Trans IGBT Chip N=-CH 600V 40A 100000mW 3-Pin(3+Tab) TO-3PF Rail
FAIRCHILD SEMICONDUCTOR FGAF40N60UFDTU IGBT Single Transistor, General Purpose, 40 A, 600 V, 100 W, 600 V, TO-3PF, 3 Pins
IGBT,N CH,FAST W/DIO,600V,40A,TO-3PF; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-3PF; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:100W
Using novel field stop IGBT technology, Fairchild’s Field Stop IGBTs offer the optimum performance for solar inverter, UPS, welder and PFC applications where low conduction and switching losses are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd