| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SBR80520LT1G | 99,000 | 3K | 17h | ||||||||
| Newark | SBR80520LT1G | 32,510 | 5 | Cut Tape | ||||||||
| Master Electronics | SBR80520LT1G | 28,674 | 3K | |||||||||
| Onlinecomponents.com | SBR80520LT1G | 28,674 | 3K | Bulk | ||||||||
| Rochester Electronics | SBR80520LT1G | 179,094 | 15h |
Download onsemi SBR80520LT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi SBR80520LT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: