onsemi MBR0520LT3G

Rectifier Diode Schottky 20V 0.5A 2-Pin Sod-123 T/R / Diode Schottky 20V 500Ma Sod123
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR0520LT3G.

Master Electronics

Datasheet4 pages14 years ago

IHS

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-93.05%

CAD Models

Download onsemi MBR0520LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.088
$ 0.088
Stock
1,170,875
12,625,737
12,625,737
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD
SOD
Forward Voltage
385 mV
375 mV
375 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
250 µA
130 µA
130 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-05-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
onsemiBAT54T1G
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
onsemiMBR130T1G
DIODE SCHOTTKY 30V 1A SOD123 / Rectifier Diode Schottky 30V 1A 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MBR0520LT3G provided by its distributors.

Rectifier Diode Schottky 20V 0.5A 2-Pin Sod-123 T/R / Diode Schottky 20V 500Ma Sod123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
ON Semi MBR0520LT3G; SMT Schottky Diode; 20V 500mA; 2-Pin SOD-123
RECTIFIER, SCHOTTKY, 0.5A, 20V, SOD-123; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 385mV; Forward Surge Current Ifsm Max: 5.5A; Operating Temperature Max: 125°C; Product Range: MBR05 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR0520LT3G.