onsemi MBR0520LT1G

Rectifier, Schottky Power; Plastic SOD-123; 0.5 A @ +90C If; +125; 20V; 1000
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR0520LT1G.

Newark

Datasheet4 pages14 years ago
Datasheet5 pages14 years ago

IHS

Upverter

Burklin Elektronik

TME

Inventory History

3 month trend:
-37.08%

CAD Models

Download onsemi MBR0520LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.088
$ 0.088
Stock
20,652,333
12,625,737
12,625,737
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD
SOD
Forward Voltage
385 mV
375 mV
375 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
250 µA
130 µA
130 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
onsemiBAT54T1G
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
onsemiMBR130T1
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBR0520LT1G provided by its distributors.

RECTIFIER, SCHOTTKY POWER; PLASTIC SOD-123; 0.5 A @ +90C IF; +125; 20V; 1000
PLASTIC SOD-123 SURFACE MOUNT PACKAGE SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Schottky rectifier diode, 20 V (RRM), 0.5 A, SOD-123, MBR0520LT1G
onsemi Schottky Diode, 500mA, 20V, SMD, SOD-123, 2-Pin
Repetitive Peak Reverse Voltage:20V; Average Forward Current:500mA; Diode Configuration:Single; Diode Case Style:SOD-123; No. of Pins:2Pins; Forward Voltage Max:385mV; Forward Surge Current:5.5A; Operating Temperature Max:125°C RoHS Compliant: Yes
DIODE, SCHOTTKY, 0.5A, 20V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):500mA; Forward Voltage VF Max:385mV; Forward Surge Current Ifsm Max:5.5A; Diode Case Style:SOD-123; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Case Temperature Tc:105°C; Current If @ Vf:500mA; Current Ifsm:5.5A; Junction Temperature Tj Max:125°C; Package / Case:SOD-123; SMD Marking:B2; Termination Type:SMD
The Schottky Power Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current tradeoff. Ideally suited for low voltage high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package provides an alternative to the leadless 34 MELF style package. These state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR 0520LT1G
  • MBR0520LT1 G
  • MBR0520LT1-G
  • MBR0520LT1G.