onsemi SA36AG

500 Watt MiniMOSORB™ Transient Voltage Suppressor, 36 V, Unidirectional

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA36AG.

IHS

Datasheet5 pages16 years ago

onsemi

Newark

element14

CAD Models

Download onsemi SA36AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ36A
600 W Uni-Directional 58.1 V SMT Transient Voltage Suppressor Diode - DO-214AA
LittelfuseTPSMA6L36A
TVS DIODE 36VWM 58.1VC DO221AC / 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC
onsemiSA36A
Diode TVS Single Uni-Dir 36V 500W 2-Pin Case 59AA-01 Bulk
LittelfuseSA36A
SA Series 3 W 44.2 V Uni-Directional Through Hole TVS Diode - DO-204AC

Descriptions

Descriptions of onsemi SA36AG provided by its distributors.

500 Watt MiniMOSORB™ Transient Voltage Suppressor, 36 V, Unidirectional
Diode Transient Voltage Suppression (TVS) Single Unidirectional 36 Volt 500 Watt 2-Pin Case 59AA-01 Bulk
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE, 500W, 36V, 59AA; TVS Polarity; TVS DIODE, 500W, 36V, 59AA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:36V; Breakdown Voltage Range:40V to 44.2V; Clamping Voltage Vc Max:58.1V; Peak Pulse Current Ippm:8.6A; Diode Case Style:59AA; No. of Pins:2
Transient Voltage Suppressor (TVS) Diode; Termination Type:Axial Leaded; Package/Case:59AA; Breakdown Voltage Max:180V; Breakdown Voltage, Vbr:42.1V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power (Ptot):5W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd