Littelfuse SA36A

SA Series 3 W 44.2 V Uni-Directional Through Hole TVS Diode - DO-204AC
$ 0.24
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA36A.

Newark

Datasheet6 pages6 years ago

Littelfuse SCT

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-8.27%

CAD Models

Download Littelfuse SA36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.182
$ 0.182
Stock
141,697
686,554
686,554
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
40 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
8.8 A
8.6 A
8.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ36A
600 W Uni-Directional 58.1 V SMT Transient Voltage Suppressor Diode - DO-214AA
onsemiSA36A
Diode TVS Single Uni-Dir 36V 500W 2-Pin Case 59AA-01 Bulk
LittelfuseTPSMA6L36A
TVS DIODE 36VWM 58.1VC DO221AC / 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC
BournsSMAJ36A
TVS Diode, SMAJ Series, Unidirectional, 36 V, 64.3 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse SA36A provided by its distributors.

SA Series 3 W 44.2 V Uni-Directional Through Hole TVS Diode - DO-204AC
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Tvs Diode, 500W, 36V, Unidir, Do-204Ac; |Littelfuse SA36A
8.8A 500W 58.1V 40V 36V DO-204AC ESD and Surge Protection (TVS/ESD) ROHS
36V Unidirectional 500W 8.8A 58.1V 40V DO-15,DO-204AC Through hole mounting
TVS Diode 500W UL Axial Uni 5%
TVS DIODE, 500W, 36V, UNIDIR, DO-204AC; Product Range: SA Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN