Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RFP50N06

Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFP50N06.

IHS

Datasheet8 pages24 years ago
Datasheet9 pages4 years ago

onsemi

TME

Newark

Farnell

Inventory History

3 month trend:
+56.07%

CAD Models

Download onsemi RFP50N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
$ 1.05
Stock
259,048
30,745
Authorized Distributors
6
1
Mount
Through Hole
-
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
50 A
50 A
Threshold Voltage
4 V
-
Rds On Max
22 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
131 W
131 W
Input Capacitance
2.02 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
InfineonIRFZ46NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 16.5 Milliohms;ID 53A;TO-220AB;PD 107W;-55de
InfineonIRFZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;TO-220AB;PD 94W;-55deg
VishayIRFZ44PBF
Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRFZ40PBF
Single N-Channel 60 V 0.028 Ohm 67 nC 150 W Silicon Flange Mount Mosfet TO-220-3
onsemiFQP50N06
Power MOSFET, N-Channel, QFET®, 60 V, 50 A, 22 mΩ, TO-220

Descriptions

Descriptions of onsemi RFP50N06 provided by its distributors.

Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
N-Channel 60 V 0.022 Ohm Flange Mount Power Mosfet - TO-220AB
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB
N-Channel Power MOSFET 60V, 50A, 22mΩ
Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:131W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Current Temperature:25°C; Device Marking:RFP50N06; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:22mohm; Package / Case:TO-220AB; Power Dissipation Pd:131W; Power Dissipation Pd:131W; Pulse Current Idm:120A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V
These N-Channel power MOSFETs are manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers, and relay drivers. These transistors can be operated directly from integrated circuits. Formerly developmental type TA49018.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFP50N06.