Intersil RFP50N06

50A, 60V, 0.022 Ohm, N-channel, Si, Power, Mosfet, TO-220AB
$ 1.05
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil RFP50N06.

IHS

Datasheet7 pages0 years ago
Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.05
$ 1.1
Stock
31,819
256,804
Authorized Distributors
1
6
Mount
-
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
50 A
50 A
Threshold Voltage
-
4 V
Rds On Max
-
22 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
131 W
131 W
Input Capacitance
-
2.02 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Intersil RFP50N06 provided by its distributors.

50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY