onsemi FQP50N06

Power MOSFET, N-Channel, QFET®, 60 V, 50 A, 22 mΩ, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP50N06.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQP50N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.806
Stock
415,118
153,364
Authorized Distributors
0
1
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
50 A
52.4 A
Threshold Voltage
4 V
2.5 V
Rds On Max
22 mΩ
21 mΩ
Gate to Source Voltage (Vgs)
25 V
20 V
Power Dissipation
120 W
121 W
Input Capacitance
1.54 nF
1.63 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
InfineonIRFZ46NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 16.5 Milliohms;ID 53A;TO-220AB;PD 107W;-55de
InfineonIRFZ44EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;TO-220AB;PD 110W;VGS +/-20V
onsemiRFP50N06
Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
VishayIRFZ44PBF
Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3
Power MOSFET, N Channel, 60 V, 50 A, 0.028 ohm, TO-220AB, Through Hole

Descriptions

Descriptions of onsemi FQP50N06 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 60 V, 50 A, 22 mΩ, TO-220
Transistor FQP50N06 MOSFET N-Channel 60 Volt 50 Amp TO-220
Trans MOSFET N-CH 60V 50A 3-Pin (3+Tab) TO-220AB Rail
N-Channel 60 V 0.022 Ohm Through Hole Mosfet - TO-220
60V N-CHANNEL MOSFET Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N, To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.022Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissipation Pd:120W; Rohs Compliant: Yes |Onsemi FQP50N06...
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as automotive, DC/DC converters, and high efficiency switching for power management in portable and battery operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP50N06...