Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFZ44VPBF

MOSFET, Power; N-Ch; VDSS 60V; RDS(ON) 16.5 Milliohms; ID 55A; TO-220AB; PD 115W; -55de
$ 0.391
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44VPBF.

element14 APAC

Datasheet9 pages16 years ago
Datasheet9 pages22 years ago

Newark

IHS

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.14%

CAD Models

Download Infineon IRFZ44VPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-17
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

onsemiRFP70N06
Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
InfineonIRFZ48NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;TO-220AB;PD 130W;gFS 24S
InfineonIRFZ46NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 16.5 Milliohms;ID 53A;TO-220AB;PD 107W;-55de
Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail
InfineonIRFB3806PBF
Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - TO-220-3
onsemiRFP50N06
Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB

Descriptions

Descriptions of Infineon IRFZ44VPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
Single N-Channel 60 V 16.5 mOhm 67 nC HEXFET® Power Mosfet - TO-220-3
MOSFET N-CH 60V 55A TO220AB N-Channel 60 V 55A (Tc) 115W (Tc) Through Hole TO-220AB
60V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Infineon N-Channel HEXFET MOSFET, Vds=60V, 55A, TO-220AB, TH, 3-Pin
Trans MOSFET N-CH 60V 55A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 115 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 55A I(D), 60V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N Channel Mosfet, 60V, 55A To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:55A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon Technologies IRFZ44VPBF
MOSFET, N, 60V, 55A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:55A; Drain Source Voltage Vds:60V; On Resistance Rds(on):16.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:115W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:55A; Junction to Case Thermal Resistance A:1.3°C/W; Package / Case:TO-220AB; Power Dissipation Pd:115W; Power Dissipation Pd:115W; Pulse Current Idm:220A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ 44V
  • IRFZ44V
  • IRFZ44VPBF.
  • SP001571862