onsemi P6SMB12CAT3G

Diode TVS Single Bi-Dir 10.2V 600W Automotive 2-Pin SMB T/R
$ 0.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6SMB12CAT3G.

Upverter

Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages18 years ago

IHS

iiiC

DigiKey

CAD Models

Download onsemi P6SMB12CAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-12-01

Related Parts

SMBJP6KE Series 600 W 16.7 Vcl Bi-Directional SMT TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE12CA
P6KE Series 16.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
LittelfuseP6KE12CA-B
DO-204AC DO-15Axial P6KE 1 Through Hole Zener Tvs Diode 11.4V 5muA 3.6mm 600W
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
LittelfuseP6KE15CA
P6KE Series 21.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of onsemi P6SMB12CAT3G provided by its distributors.

Diode TVS Single Bi-Dir 10.2V 600W Automotive 2-Pin SMB T/R
600 Watt SMB Transient Voltage Suppressor, 12 V, Bidirectional
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 12V, 403A; TVS Polarity; TVS DIODE, 600W, 12V, 403A; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:10.2V; Breakdown Voltage Range:11.4V to 12.6V; Clamping Voltage Vc Max:16.7V; Peak Pulse Current Ippm:36A; Diode Case Style:403A; No. of Pins:2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd