onsemi P6KE8V2CA

Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
$ 0.227

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE8V2CA.

IHS

Datasheet6 pages12 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-18

Related Parts

BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
Diodes Inc.SMBJ6.5CA-13-F
SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.5V 54A 600W -55C~175C TJ
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ7.5CA
SMBJ Series 5 W 9.21 V Bi-Directional Surface Mount TVS Diode - SMB
600 W 9.1 V Bi-Directional Through Hole Transient Voltage Suppressor Diode

Descriptions

Descriptions of onsemi P6KE8V2CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 7.02V 600W 2-Pin DO-15 T/R
600 Watt Transient Voltage Suppressors
DIODE, TVS, 8.2V, 600W; Reverse Stand-Off Voltage Vrwm:7.02V; Breakdown Voltage Range:7.79V to 8.61V; Clamping Voltage Vc Max:12.1V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:50A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:8.2V; Breakdown Voltage Max:8.61V; Breakover Voltage Min:7.79V; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:200µA; Operating Temperature Range:-65°C to +175°C; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Reverse Leakage Current Max:200µA; Stand-off Voltage:7.02V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd