onsemi NZT44H8

Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.554
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZT44H8.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-1.63%

CAD Models

Download onsemi NZT44H8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-12-17
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBCP55
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT651
NZT651 Series 60 V 4 A 1.2 W SMT NPN General Purpose Amplifier - SOT-223
Diodes Inc.DSS60601MZ4-13
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.ZX5T851GTA
ZX5T851G Series NPN 6 A 60V SMT Medium Power Low Saturation Transistor - SOT-223
Diodes Inc.ZXTN2010GTA
Bipolar (BJT) Single Transistor, NPN, 80 V, 6 A, 1.6 W, SOT-223, Surface Mount
onsemiBCP54
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of onsemi NZT44H8 provided by its distributors.

Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Bipolar Transistors - BJT NPN Power Transistor
Trans GP BJT NPN 60V 8A 1500mW 4-Pin(3+Tab) SOT-223 T/R
10Ã×A 60V 1.5W 8A 40@4A1V 50MHz 1V@8A400mA NPN -55¡Í~+150¡Í@(Tj) SOT-223-4L Bipolar Transistors - BJT ROHS
Bipolar Transistor; Transistor Polarity:NPN; DC Current Gain Min (hfe):40; Package/Case:SOT-223; C-E Breakdown Voltage:60V; DC Collector Current:8A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NZT44H8.