onsemi NVTFS5C673NLWFTAG

Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTFS5C673NLWFTAG.

Upverter

Datasheet7 pages8 years ago

IHS

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-57.27%

CAD Models

Download onsemi NVTFS5C673NLWFTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.615
$ 0.615
Stock
1,046,750
273,364
273,364
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
13 A
13 A
13 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.1 W
46 W
46 W
Input Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVTFS5C673NLWFTAG provided by its distributors.

Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
Transistor MOSFET N-CH 60V 50A 8-Pin WDFN T/R
Avnet Japan
Trans MOSFET N-CH 60V 13A Automotive AEC-Q101 8-Pin WDFN EP T/R
60V, 50A, 9.8mOhm N-ch WDFN-8 / u8FL (QFN 3X3)
Power Field-Effect Transistor, 13A I(D), 60V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet, Aec-Q101, N-Ch, 60V, 50A, Wdfn; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.0081Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Rohs Compliant: Yes |Onsemi NVTFS5C673NLWFTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd