onsemi NVTFS5C673NLTAG

Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTFS5C673NLTAG.

Upverter

Technical Drawing1 page6 years ago

Electro Sonic

IHS

Future Electronics

Inventory History

3 month trend:
-48.97%

CAD Models

Download onsemi NVTFS5C673NLTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.701
$ 0.701
Stock
273,364
1,046,750
1,046,750
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
13 A
13 A
13 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
46 W
3.1 W
3.1 W
Input Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-11-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVTFS5C673NLTAG provided by its distributors.

Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel
Mosfet, N-Ch, 60V, 50A, 175Deg C, 46W Rohs Compliant: Yes |Onsemi NVTFS5C673NLTAG
Trans MOSFET N-CH 60V 13A Automotive AEC-Q101 8-Pin WDFN EP T/R
Power MOSFET, N Channel, 60 V, 50 A, 0.0081 ohm, WDFN, Surface Mount
Power Field-Effect Transistor, 13A I(D), 60V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 60V, 50A, 175度 C, 46W;
MOSFET'S - SINGLE MOSFET'S TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVTFS5C673NLTAG.