onsemi NUP5120X6T2G

Transient Suppressor Diode Array, unidirectional, 5V V(Rwm), sot-563 |Onsemi NUP5120X6T2G
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP5120X6T2G.

IHS

Datasheet6 pages8 years ago

Upverter

Master Electronics

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-13.18%

CAD Models

Download onsemi NUP5120X6T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.101
$ 0.101
Stock
775,989
4,612,874
4,612,874
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
5
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
-
-
-
Peak Pulse Power
90 W
90 W
90 W
Peak Pulse Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TVS DIODE 5VWM 12VC SOT666 / 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
ESD Suppressor Diode TVS Uni-Dir 3V 5.6Vbr 10.5Vc 5-Pin SOT-553 T/R
SOT-553 4 Surface Mount Zener Zener Tvs Diode 6.46V 8A 8/20mus 100W 70pF @ 1MHz
TVS DIODE 5VWM 12VC 6TSSOP / 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP
TVS Diodes & ESD Suppressors; PESD3V3L5UY,115; NEXPERIA; 3.3 V; 6; 10 V; 5.3 V
Trans Voltage Suppressor Diode, 18W, 5V V(RWM), Unidirectional, 5 Element, Silicon

Descriptions

Descriptions of onsemi NUP5120X6T2G provided by its distributors.

Transient Suppressor Diode Array, unidirectional,5V V(Rwm),sot-563 |Onsemi NUP5120X6T2G
Trans Voltage Suppressor Diode, 90W, 5V V(RWM), Unidirectional, 5 Element, Silicon
NUP5120X6T2G, QUINT UNI-DIRECTIONAL TVS DIODE, 90W, 6-PIN SOT-563
ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SOT-563 T/R
Electrostatic Discharge (ESD) Protects Devices
5V 90W 6.2V SOT-563,SOT-666 1.6mm*550¦Ìm
SOT-563 ESD Protection Devices ROHS
Transient Voltage Suppressor Array

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd