Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ESD5205P6T6G

Trans Voltage Suppressor Diode, 18W, 5V V(RWM), Unidirectional, 5 Element, Silicon

$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD5205P6T6G.

IHS

Datasheet5 pages8 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ESD5205P6T6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-20
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Femtofarad unidirectional fivefold ESD protection array
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V

Descriptions

Descriptions of onsemi ESD5205P6T6G provided by its distributors.

Trans Voltage Suppressor Diode, 18W, 5V V(RWM), Unidirectional, 5 Element, Silicon
ESD5205P6T6G, QUINT BI-DIRECTIONAL TVS DIODE, 18W, 6-PIN SOT-963
ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SOT-963 T/R
Low Capacitance LVPT ESD Protection Diode in WLCSP2. ONSSPCPRTCNQK3C1V;
LOW CAP ESD PROTECTION 5 LINE LOW CAP ESD PROTEC
5V 18W 2A 10V 5.5V SOT-963 1mm*370¦Ìm
Diode, Esd Protection, 5V, 9Pf; Clamping Voltage Vc Max:10V; Diode Case Style:Sot-963; No. Of Pins:6Pins; Operating Voltage:5V; Power Dissipation Pd:18W; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD5205P6T6G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd