onsemi NUP4060AXV6T1G

NUP4060AXV6T1G, Quad Uni-directional Tvs Diode Array, 200W, 6-PIN SOT-563
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP4060AXV6T1G.

IHS

Datasheet6 pages8 years ago

Upverter

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+42.27%

CAD Models

Download onsemi NUP4060AXV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ESD7004 Series 10 Vcl 0.4 pF SMT ESD Protected TVS Diode - UDFN-10
MSQA6V1W5 Series 6.1 V Quad TVS Array for ESD Protection - SC-88A
TVS Diodes & ESD Suppressors; MMQA5V6T1G; ON SEMICONDUCTOR; 3 V; 8 V; 5.32 V; 5.6 V
BZA800AVL: 5.6 V 240 pF 6 W Quadruple Low Capacitance ESD Suppressor - TSSOP-5
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
NexperiaBZA456A,115
BZA456A Series 8 V 240 pF Quadruple ESD Transient Voltage Suppressor - SOT-457

Descriptions

Descriptions of onsemi NUP4060AXV6T1G provided by its distributors.

NUP4060AXV6T1G, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 200W, 6-PIN SOT-563
Trans Voltage Suppressor Diode, 20W, 5V V(RWM), Unidirectional, 4 Element, Silicon
6.2V 5V SOT-563-6 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SOT-563 T/R
6.2 V 4-Line Surface Mount ESD Protection Diode Array - SOT-563
Transient Suppression Diode (TVS)
5V 200W 6.2V SOT-563,SOT-666 1.7mm*600¦Ìm
Transient Voltage Suppressor Array
DIODE, AEC-Q101, ESD, 5V, SOT-563; Clamping Voltage Vc Max: -; Diode Case Style: SOT-563; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUP4060AXV6T1G.