onsemi NUF8010MUT2G

NUF8010MU Series 8V 8 Channel EMI Filter with Integrated ESD Protection -UDFN-16
$ 0.408
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF8010MUT2G.

IHS

Datasheet7 pages16 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NUF8010MUT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.408
$ 0.243
Stock
428,774
331,969
Authorized Distributors
6
6
Impedance
50 Ω
50 Ω
Current Rating
100 nA
-
Voltage Rating
5 V
-
Mount
Surface Mount
Surface Mount
Termination
Flat
Flat
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-10-17
LTD Date2020-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi NUF8010MUT2G provided by its distributors.

NUF8010MU Series 8V 8 Channel EMI Filter with Integrated ESD Protection -UDFN-16
100¦¸ 5V 100nA 8 2 215GHz RC (Pi) 7pF UFDFN-16(EP) 3.5mm*1.2mm*550¦Ìm
EMI FILTER 100 NA 5 V FOR USE WITH CAMERA DATA LINE I/O PORTS KEYPAD LCD
Data Line Filter, 8 Function(s), 5V, 16 Pin(s), Plastic
High Performance ESD Protection Circuit
FILTER RC 100 OHM/7PF 215MHZ SMD
Emi Filter Type:emi Filter With Esd Protection; No. Of Data Lines:8 Data Lines; Filter Circuit:c-R-C Pi Filter; Filter Case Style:udfn; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes
This device is an 8 line EMI filter array for wireless applications. Greater than -20 dB typical attenuation is obtained at frequencies from 800 MHz to 5.0 GHz. The NUF8010MU has a typical cut-off frequency of 215 MHz. This UDFN package is specifically designed to enhance EMI filterting for low-profile or slim design electronics especially where space and height is a premium. It also offers ESD protection-clamping transients from static discharges. ESD protection is provided across all capacitors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUF8010MUT2G.