onsemi EMI5208MUTAG

RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 7pF 16-UFDFN
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMI5208MUTAG.

Master Electronics

Datasheet7 pages14 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-65.34%

CAD Models

Download onsemi EMI5208MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.243
$ 0.408
Stock
316,753
416,329
Authorized Distributors
6
6
Impedance
50 Ω
50 Ω
Current Rating
-
100 nA
Voltage Rating
-
5 V
Mount
Surface Mount
Surface Mount
Termination
Flat
Flat
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi EMI5208MUTAG provided by its distributors.

RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 7pF 16-UFDFN
EMI5208MUTAG, OCTAL UNI-DIRECTIONAL EMI FILTER & ESD PROTECTOR, 16-PIN UDFN
100¦¸ 5V 8 2 250GHz RC (Pi) 7pF UFDFN-16(EP) 3.3mm*1.35mm*550¦Ìm
EMI Filter with Integrated ESD Protection
ESD Suppressor Diode Diode Array Bi-Dir 5V T/R
Data Line Filter, 8 Function(s), 16 Pin(s)
FILTER RC(PI) 100 OHMS ESD SMD
EMI FILTER W/ESD PROTECTION, 8LINE, UDFN; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 8 Data Lines; Filter Circuit: C-R-C Pi Filter; Filter Case Style: UDFN; No. of Pins: 16Pins; Product Range: -; SVHC:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMI5208MUTAG.