onsemi NUD4001DR2

IC LED DRIVER LINEAR 8-SOIC / LED Driver IC 1 Output Dimming 500mA 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUD4001DR2.

IHS

Datasheet10 pages3 years ago

Augswan

Future Electronics

DigiKey

CAD Models

Download onsemi NUD4001DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.393
Stock
199,810
1,006,501
Authorized Distributors
0
6
Display Type
-
-
Output Current
-
500 mA
Output Voltage
28 V
28 V
Current Rating
-
500 mA
Logic Function
-
-
Dimming
-
-
Number of Channels
-
1
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
30 V
Case/Package
SOP
SOP
Number of Pins
-
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-01-06
LTD Date2011-07-02

Descriptions

Descriptions of onsemi NUD4001DR2 provided by its distributors.

IC LED DRIVER LINEAR 8-SOIC / LED Driver IC 1 Output Dimming 500mA 8-SOIC
Cut Tape (CT) NUD4001 Surface Mount EAR99 led driver 4.9mm 500mA 12V 1.13W
Drivers- Display/LED High Current LED No-Cancel/No-Return
IC LED DRVR LIN DIM 500MA 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd