onsemi NUD4001DR2G

NUD4001 Series 500 mA 30 V Surface Mount High Current LED Driver - SOIC-8
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUD4001DR2G.

IHS

Datasheet10 pages3 years ago

Newark

HQonline

Upverter

Master Electronics

Inventory History

3 month trend:
+173%

CAD Models

Download onsemi NUD4001DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NUD4011 Series 70 mA 200 V Surface Mount Low Current LED Driver - SOIC-8
Texas InstrumentsTLC5973DR
3-channel, 12-bit PWM constant current LED driver 8-SOIC -40 to 125
Texas InstrumentsTLC59731DR
3-channel, 8-bit, PWM LED driver with Single-Wire Interface 8-SOIC -40 to 125
Tape & Reel (TR) PWM Surface Mount R-PDSO-G8 led driver 4.9mm 70mA 198V -40C~125C TA
Diodes Inc.AP1682EMTR-G1
Tape & Reel (TR) Surface Mount EAR99 2012 led driver 4.9mm 21V -40C~105C TA
Diodes Inc.AL6562S-13
Tape & Reel (TR) Step-Up (Boost) Surface Mount EAR99 led driver 4.9mm 22V -40C~150C TJ

Descriptions

Descriptions of onsemi NUD4001DR2G provided by its distributors.

NUD4001 Series 500 mA 30 V Surface Mount High Current LED Driver - SOIC-8
LED Driver 3 Segment Automotive 8-Pin SOIC N T/R / IC LED DRVR LIN DIM 500MA 8SOIC
Tape & Reel (TR) NUD4001 PWM Surface Mount led driver 4.9784mm 500mA 30V 1.13W
ON SEMICONDUCTOR - NUD4001DR2G - LED DRIVER, LINEAR, NSOIC-8
This device is designed to replace discrete solutions for driving LEDs in low voltage AC/DC applications 5V 12V or 24V. An external resistor allows the circuit designer to set the drive current for different LED arrays. This discrete integration technology eliminates individual components by combining them into a single package which results in a significant reduction of both system cost and board space. The device is a small surface mount package SO8.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUD4001DR2G.