Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTZD3152PT1G

$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTZD3152PT1G.

JRH Electronics

Datasheet5 pages20 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+30.07%

CAD Models

Download onsemi NTZD3152PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.105
$ 0.088
Stock
1,999,329
2,895,476
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOT-563
SOT-563
Drain to Source Voltage (Vdss)
-
20 V
Continuous Drain Current (ID)
430 mA
430 mA
Threshold Voltage
-
-
Rds On Max
900 mΩ
900 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
Power Dissipation
250 mW
280 mW
Input Capacitance
175 pF
175 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NTZD3154N: Small Signal MOSFET 20V 540mA 550 mOhm Dual N-Channel SOT-563 with ESD Protection
Dual N-Channel Small Signal MOSFET 20V, 540mA, 550mΩ
N/P Channel 20 V 0.41/0.7 Ohm 250 mW SMT Power Mosfet - SC-89-6
Complementary Small Signal MOSFET with ESD protection 20V
Diodes Inc.DMP2004VK-7
Transistor MOSFET Array Dual P-CH 20V 0.53A 6-Pin SOT-563 T/R
Diodes Inc.DMN2004VK-7
Transistor, MOSFET, N-ch, Dual, 20V, 540mA, SOT-563, SMD

Descriptions

Descriptions of onsemi NTZD3152PT1G provided by its distributors.

Dual P-Channel Small Signal MOSFET with ESD Protection -20V, -430mA, 900mΩ
Dual P-Channel 20 V 500 mOhm 250 mW Small Signal MOSFET - SOT-563
NTZD3152PT1G DUAL P-CHANNEL MOSFET TRANSISTOR, 0.43 A, 20 V, 6-PIN SOT-563
Transistor MOSFET Array Dual P-CH 20V 430mA 6-Pin SOT-563 T/R
Avnet Japan
PFET SOT563 20V 430MA TR; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: 430mA; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.9ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Pow
Channel Type:Dual P Channel; Drain Source Voltage Vds N Channel:-; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:-; Continuous Drain Current Id P Channel:430Ma; No. Of Pins:6Pins; Product Range:- Rohs Compliant: Yes |Onsemi NTZD3152PT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTZD3152PT1G.