Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTZD3154NT1G

$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTZD3154NT1G.

Upverter

Datasheet5 pages20 years ago

IHS

Master Electronics

Newark

element14

Inventory History

3 month trend:
-40.14%

CAD Models

Download onsemi NTZD3154NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.105
$ 0.105
Stock
9,014,830
10,175,421
10,175,421
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-563
SOT-563
SOT-563
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
540 mA
540 mA
540 mA
Threshold Voltage
1 V
-
-
Rds On Max
550 mΩ
550 mΩ
550 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
6 V
Power Dissipation
250 mW
250 mW
250 mW
Input Capacitance
150 pF
150 pF
150 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Complementary Small Signal MOSFET with ESD protection 20V
Complementary Small Signal MOSFET with ESD protection 20V
Diodes Inc.DMG1016V-7
Trans MOSFET N/P-CH 20V 0.87A/0.64A Automotive 6-Pin SOT-563 T/R
Diodes Inc.DMN2004VK-7
Transistor, MOSFET, N-ch, Dual, 20V, 540mA, SOT-563, SMD
Dual P-Channel Small Signal MOSFET with ESD Protection -20V, -430mA, 900mΩ
Diodes Inc.DMP2004VK-7
Transistor MOSFET Array Dual P-CH 20V 0.53A 6-Pin SOT-563 T/R

Descriptions

Descriptions of onsemi NTZD3154NT1G provided by its distributors.

NTZD3154N: Small Signal MOSFET 20V 540mA 550 mOhm Dual N-Channel SOT-563 with ESD Protection
Dual N-Channel Small Signal MOSFET 20V, 540mA, 550mΩ
Dual N-Channel 20 V 0.9 Ohm 2.5 nC 250 mW Silicon SMT Mosfet - SOT-563
Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-563 T/R
Avnet Japan
NFET SOT563 20V 540MA TR; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 540mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.4ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power
MOSFET, DUAL N CHANNEL, 20V, 0.54A, SOT-563-6; Channel Type:Dual N Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:-; Continuous Drain Current Id N Channel:540mA; No. of Pins:6Pins; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTZD3154NT1G.