Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTZD3154NT2G

Dual N-Channel Small Signal MOSFET 20V, 540mA, 550mΩ
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTZD3154NT2G.

IHS

Datasheet7 pages7 years ago

Upverter

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-21.47%

CAD Models

Download onsemi NTZD3154NT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.113
$ 0.113
Stock
4,962,268
7,186,053
7,186,053
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-563
SOT-563
SOT-563
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
540 mA
540 mA
540 mA
Threshold Voltage
-
1 V
1 V
Rds On Max
550 mΩ
550 mΩ
550 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
6 V
Power Dissipation
250 mW
250 mW
250 mW
Input Capacitance
150 pF
150 pF
150 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Complementary Small Signal MOSFET with ESD protection 20V
Complementary Small Signal MOSFET with ESD protection 20V
Diodes Inc.DMN2004VK-7
Transistor, MOSFET, N-ch, Dual, 20V, 540mA, SOT-563, SMD
Diodes Inc.DMG1016V-7
Trans MOSFET N/P-CH 20V 0.87A/0.64A Automotive 6-Pin SOT-563 T/R
Dual P-Channel Small Signal MOSFET with ESD Protection -20V, -430mA, 900mΩ
Diodes Inc.DMP2004VK-7
Transistor MOSFET Array Dual P-CH 20V 0.53A 6-Pin SOT-563 T/R

Descriptions

Descriptions of onsemi NTZD3154NT2G provided by its distributors.

Dual N-Channel Small Signal MOSFET 20V, 540mA, 550mΩ
NTZD3154 Series 20V 540mA 250mW Surface Mount Mosfet Array SOT-563
MOSFETs- Power and Small Signal NFET 540MA 20V TR
540 mA 20 V 2 CHANNEL N-CHANNEL Si SMALL SIGNAL MOSFET
Trans MOSFET N-CH 20V 0.54A 6-Pin SOT-563 T/R
Small Signal Field-Effect Transistor, 0.54A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
250mW 6V 1V@ 250µA 2.5nC@ 4.5V 2individualNChannel 20V 550mΩ@ 540mA,4.5V 540mA 150pF@16V SOT-563 SMD mount 1.6mm*1.2mm*550μm
Transistor; Transistor Type:MOSFET; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:0.54A; On Resistance, Rds(on):0.55ohm; Rds(on) Test Voltage, Vgs:4.5V; Threshold Voltage, Vgs Typ:0.45V; Package/Case:6-SOT-563 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd