Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTZD3152PT1H

Transistor MOSFET Array Dual P-CH 20V 430mA 6-Pin SOT-563 T/R
$ 0.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTZD3152PT1H.

IHS

Datasheet7 pages7 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTZD3152PT1H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.088
$ 0.105
Stock
2,897,045
1,880,425
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-563
SOT-563
Drain to Source Voltage (Vdss)
20 V
-
Continuous Drain Current (ID)
430 mA
430 mA
Threshold Voltage
-
-
Rds On Max
900 mΩ
900 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
Power Dissipation
280 mW
250 mW
Input Capacitance
175 pF
175 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

NTZD3154N: Small Signal MOSFET 20V 540mA 550 mOhm Dual N-Channel SOT-563 with ESD Protection
Diodes Inc.DMP2004VK-7
Transistor MOSFET Array Dual P-CH 20V 0.53A 6-Pin SOT-563 T/R
Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-563 T/R
Diodes Inc.DMN2004VK-7
Transistor, MOSFET, N-ch, Dual, 20V, 540mA, SOT-563, SMD
Diodes Inc.DMG1023UV-7
P-Channel MOSFET 20V 750mΩ@430mA,4.5V 1.03A 59.76pF@16V SOT-563 SMD 1.6mm × 1.2mm × 600μm
Single P-Channel Small Signal MOSFET -20V, -950mA, 150mΩ

Descriptions

Descriptions of onsemi NTZD3152PT1H provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 430mA 6-Pin SOT-563 T/R
Small Signal Field-Effect Transistor, 0.43A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 2P-CH 20V 430MA SOT563-6
280mW 6V 1V@ 250µA 2.5nC@ 4.5V 2individualPChannel 20V 900mΩ@ 430mA,4.5V 430mA 175pF@16V SOT-563 SMD mount 1.6mm*1.2mm*550μm
SMALL SIGNAL FIELD-EFFECT TRANSI
MOSFET, DUAL P-CH, -20V, -0.43A, SOT-563; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -430mA; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.5ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Vol

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTZD3152PT1H.