
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SI1016X-T1-GE3 | 109 | 1 | |||||||||
| Verical | SI1016X-T1-GE3 | 109 | 11 | |||||||||
| TTI Asia | SI1016X-T1-GE3 | Contact | 4h | |||||||||
| Farnell | SI1016X-T1-GE3 | 0 | 3K | Tape & Reel | 7h | |||||||
| Weyland Electronics Group Pte. Ltd. | SI1016X-T1-GE3 | 30,736 | 1 | Tape & Reel | 13h |
Download Vishay SI1016X-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay SI1016X-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: