onsemi NTZD3155CT2G

Complementary Small Signal MOSFET with ESD protection 20V
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTZD3155CT2G.

IHS

Datasheet10 pages7 years ago

Upverter

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+128%

CAD Models

Download onsemi NTZD3155CT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
$ 0.188
Stock
2,303,948
3,156,604
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-563
SOT-563
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
540 mA
540 mA
Threshold Voltage
-
1 V
Rds On Max
550 mΩ
550 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
Power Dissipation
250 mW
250 mW
Input Capacitance
150 pF
150 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NTZD3154N: Small Signal MOSFET 20V 540mA 550 mOhm Dual N-Channel SOT-563 with ESD Protection
Dual N-Channel Small Signal MOSFET 20V, 540mA, 550mΩ
Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-563 T/R
Diodes Inc.DMN2004VK-7
Transistor, MOSFET, N-ch, Dual, 20V, 540mA, SOT-563, SMD
N/P Channel 20 V 0.41/0.7 Ohm 250 mW SMT Power Mosfet - SC-89-6
Diodes Inc.DMP2004VK-7
Transistor MOSFET Array Dual P-CH 20V 0.53A 6-Pin SOT-563 T/R

Descriptions

Descriptions of onsemi NTZD3155CT2G provided by its distributors.

Complementary Small Signal MOSFET with ESD protection 20V
Dual N+P MOSFET 60V 12A 9.4mΩ@10V 2.5W SOT-563 SMD 1.6mm × 1.2mm × 550μm
Small Signal Field-Effect Transistor, 0.54A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N & P-CH, 20V, 0.54A, SOT-563; Transistor Polarity:N and P Channel; Continuous Drain Current Id:540mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.4ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd