onsemi NTTFS4824NTAG

N-Channel 30 V 69 A 5 mO Surface Mount Power Mosfet - WDFN-8
$ 0.482
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTTFS4824NTAG.

IHS

Datasheet7 pages6 years ago

Upverter

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTTFS4824NTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.326
Stock
294,532
85,127
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
8.3 A
8.3 A
Threshold Voltage
-
-
Rds On Max
5 mΩ
5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.2 W
4.1 W
Input Capacitance
2.363 nF
2.363 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Single N-Channel 30 V 4.3 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8
Trans MOSFET N-CH 30V 25A 8-Pin PowerPAK 1212 EP T/R
Trans MOSFET N-CH Si 30V 19A 8-Pin PQFN EP T/R / MOSFET N-CH 30V 19A PT8
N-Channel 30 V 75 A 5 mO Surface Mount Power Mosfet - SO-8FL (5x6)
Single N-Channel Power MOSFET 30V, 71A, 4.2mΩ
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PQFN 3.3X3.3 8L, RoHS

Descriptions

Descriptions of onsemi NTTFS4824NTAG provided by its distributors.

N-Channel 30 V 69 A 5 mO Surface Mount Power Mosfet - WDFN-8
Single N-Channel Power MOSFET 30V, 69A, 5mΩ
MOSFET NFET U8FL 30V 69A 7.5mOhm
Trans MOSFET N-CH 30V 20.6A 8-Pin WDFN T/R
8300 mA 30 V N-CHANNEL Si SMALL SIGNAL MOSFET
Trans MOSFET N-CH 30V 14.9A 8-Pin WDFN EP T/R
Small Signal Field-Effect Transistor, 8.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 8.3A/69A 8WDFN
30V 69A 3.6m´Î@10V10A 46.3W 1.9V@250uA 170pF@12V N Channel 1.75nF@12V 12.6nC@4.5V -55¡Í~+150¡Í@(Tj) WDFN-8 MOSFETs ROHS
Mosfet, N-Ch, 30V, 69A, Wdfn; Transistor Polarity:N Channel; Continuous Drain Current Id:69A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0037Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.9V; Power Dissipation Rohs Compliant: Yes |Onsemi NTTFS4824NTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTTFS4824NTAG.