onsemi NTMFS4837NHT1G

N-Channel 30 V 75 A 5 mO Surface Mount Power Mosfet - SO-8FL (5x6)
$ 0.428
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4837NHT1G.

IHS

Datasheet8 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMFS4837NHT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-13
LTD Date2021-05-13

Related Parts

N-Channel 30 V 60 A 5 W 3.7 mOhm Surface Mount Power Mosfet - PowerPAK® SO-8
N-Channel 30 V 69 A 5 mO Surface Mount Power Mosfet - WDFN-8
SEMICONCUCTOR, MOSFET;TRENCHFET;N-CHANNEL;30V;30A;3.7MOHM @ 10V;POWERPAK 1212-8
MOSFET N-Channel PowerTrenchR SyncFETTM 30V 28A 5.0mΩ Power-56-8
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PQFN 3.3X3.3 8L, RoHS
onsemiFDMS0312S
MOSFET, N CH, 30V, 42A, POWER 56; Transistor Polarity:N Channel; Continuous Drai

Descriptions

Descriptions of onsemi NTMFS4837NHT1G provided by its distributors.

N-Channel 30 V 75 A 5 mO Surface Mount Power Mosfet - SO-8FL (5x6)
30V 75A 3.7m´Î@10~11.5V30A 48W 2.1V@250uA 243pF@12V N Channel 2.234nF@12V 15.9nC@4.5V -55¡Í~+150¡Í@(Tj) SO-8FL MOSFETs ROHS
880mW(Ta),48W(Tc) 20V 2.5V@ 250µA 23.8nC@ 4.5 V 1individualNChannel 30V 5mΩ@ 30A,10V 10.2A,75A 3.016nF@12V SO-FL-8 SMD mount 4.9mm*5.8mm*1.05mm
N CHANNEL MOSFET, 30V, 16A, DFN5; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:75A; On Resistance Rds(on):0.0037ohm; Transistor Mounting:Surface Mount; Rds(on) Test Voltage Vgs:10V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd