onsemi NTP6411ANG

Power MOSFET 100V 77A 14 mOhm Single N-Channel TO-220
$ 5.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTP6411ANG.

IHS

Datasheet8 pages4 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

CAD Models

Download onsemi NTP6411ANG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-20
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-10-05
LTD Date2015-04-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTP75NF75FP
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220FP package
InfineonIRFB3507PBF
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
100 A 100 V 0.0062 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Trans MOSFET N-CH 100V 54A 3-Pin(3+Tab) TO-220 Tube
InfineonIRF100B202
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
onsemiFQPF7N10L
MOSFET N-CH 100V 5.5A TO-220F

Descriptions

Descriptions of onsemi NTP6411ANG provided by its distributors.

Power MOSFET 100V 77A 14 mOhm Single N-Channel TO-220
NTP6411ANG N-CHANNEL MOSFET TRANSISTOR, 77 A, 100 V, 3-PIN TO-220
Trans MOSFET N-CH 100V 77A 3-Pin(3+Tab) TO-220AB Rail
100 V, 72 A, 14 MILLI OHM, N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 72A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:72A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0127ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:188W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd