Infineon IPP16CN10LGXKSA1

Trans MOSFET N-CH 100V 54A 3-Pin(3+Tab) TO-220 Tube
$ 0.689
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP16CN10LGXKSA1.

IHS

Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rochester ElectronicsIRFI4510GPBF
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB FullPak, FULLPAK220-3, RoHS
STMicroelectronicsSTF100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220FP package
STMicroelectronicsSTF110N10F7
N-channel 100 V, 5.1 mOhm typ., 45 A STripFET F7 Power MOSFET in TO-220FP package
Power MOSFET, N Channel, 80 V, 60 A, 0.0049 ohm, TO-220FP, Through Hole
STMicroelectronicsSTP75NF75FP
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220FP package
Trans MOSFET P-CH 100V 15A Automotive 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of Infineon IPP16CN10LGXKSA1 provided by its distributors.

Trans MOSFET N-CH 100V 54A 3-Pin(3+Tab) TO-220 Tube
MOSFET N-CH 100V 54A TO220-3
Power Field-Effect Transistor, 54A I(D), 100V, 0.0157ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N-CHANNEL POWER MOSFET
IPP16CN10 12V-300V N-CHANNEL POWER MOSF;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA