Infineon IRF100B202

100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF100B202.

Newark

Datasheet11 pages12 years ago

IHS

TME

Inventory History

3 month trend:
-12.10%

CAD Models

Download Infineon IRF100B202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

100 A 100 V 0.0062 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET N-CH 100V 100A TO220 / Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220 Tube
InfineonIRFB3407ZPBF
Trans MOSFET N-CH Si 75V 122A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 75V 120A TO-220
MOSFET, N-CH, 75V, 100A, TO-220; Available until stocks are exhausted Alternative available
Diodes Inc.DMTH10H010LCT
Trans MOSFET N-CH 100V 108A Automotive 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP110N8F6
N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a TO-220 package

Descriptions

Descriptions of Infineon IRF100B202 provided by its distributors.

100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
TUBE / MOSFET, 100V, 97A, 8.6 mOhm, 77nC, TO-220
Trans MOSFET N-CH 100V 97A 3-Pin(3+Tab) TO-220AB Tube
IRF100B202 Single N-Channel 100 V 8.6 mOhm HEXFET Power MOSFET - TO-220-3
Power Field-Effect Transistor, 97A I(D), 100V, 0.0086ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 100V, 97A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 97A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0072ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; P
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001561488