onsemi NTMFS4898NFT1G

NTMFS4898N: Power MOSFET 30V 117A 3 mOhm Single N-Channel with Integrated Schottky SO-8FL
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4898NFT1G.

IHS

Datasheet7 pages14 years ago

RS (Formerly Allied Electronics)

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.75
$ 0.74
Stock
383,728
111,653
Authorized Distributors
3
1
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
DFN
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
13.2 A
13.2 A
Threshold Voltage
-
1.5 V
Rds On Max
3 mΩ
3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
73.5 W
930 mW
Input Capacitance
3.233 nF
3.233 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-17
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2014-01-23
LTD Date2014-07-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Single N-Channel 30 V 1.9 mOhm 42 nC HEXFET® Power Mosfet - DirectFET®
MOSFET, N-CH, 30V, PPAK-SO8; Transistor Polarity:N Channel; Continuous Drain Cur
MOSFET, 30V, 40A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Curr
Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8
InfineonIRF8734PBF
N-Ch MOSFET 20V 30V 3.5mΩ@21A,10V 21A 30nC@4.5V 3.175nF@15V SOIC-8 SMD 1.5mm H
onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi NTMFS4898NFT1G provided by its distributors.

NTMFS4898N: Power MOSFET 30V 117A 3 mOhm Single N-Channel with Integrated Schottky SO-8FL
NTMFS4898NFT1G N-CHANNEL MOSFET TRANSISTOR, 37 A, 30 V, 8-PIN SO-8FL
Cut Tape (CT) Surface Mount N-Channel Single Mosfet Transistor 13.2A Ta 117A Tc 13.2A 930mW 8.3ns
73.5W 20V 2.5V@1mA 49.5nC@ 10V 1individualNChannel 30V 3mΩ@ 30A,10V 117A 3.233pF@12V SO-FL-8 SMD mount 4.9mm*5.9mm*1.05mm
N CH POWER MOSFET, 30V, 117A, SO-8FL; Transistor Polarity:N Channel; Continuous Drain Current Id:117A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd