onsemi NTMFS4898NFT3G

Power MOSFET 30V 117A 3 mOhm Single N-Channel SO-8FL FETky
$ 0.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4898NFT3G.

Upverter

Datasheet8 pages4 years ago
Technical Drawing1 page8 years ago

Farnell

IHS

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTMFS4898NFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 0.75
Stock
114,129
389,564
Authorized Distributors
1
3
Mount
Surface Mount
Surface Mount
Case/Package
DFN
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
13.2 A
13.2 A
Threshold Voltage
1.5 V
-
Rds On Max
3 mΩ
3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
930 mW
73.5 W
Input Capacitance
3.233 nF
3.233 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Diodes Inc.DMG4468LFG-7
Trans MOSFET N-CH 30V 7.62A Automotive 8-Pin DFN EP T/R
Power MOSFET 30 V, High Side 18 A / Low Side 23 A, Dual N-Channel SO8FL
MOSFET N-CH 30V 12A 8DFN DL / 12A (Ta) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)
Power MOSFET with Current Mirror FET 24 V, 9.5 A, N-Channel, ESD Protected, 1:250 Current Mirror

Descriptions

Descriptions of onsemi NTMFS4898NFT3G provided by its distributors.

Power MOSFET 30V 117A 3 mOhm Single N-Channel SO-8FL FETky
13.2 A 30 V 0.0048 ohm N-CHANNEL Si POWER MOSFET
Trans MOSFET N-CH 30V 22.5A 5-Pin SO-FL EP T/R
MOSFET,N CH,W DIODE,30V,13.2A,SO8 FL
Power Field-Effect Transistor, 13.2A I(D), 30V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 13.2A/117A 5DFN
MOSFET N-CHANNEL 30V 36.7A DFN5
930mW(Ta),73.5W(Tc) 20V 2.5V@1mA 49.5nC@ 10 V 1individualNChannel 30V 3mΩ@ 30A,10V 117A 3.233nF@12V SO-FL-8 SMD mount 4.9mm*5.9mm*1.05mm
MOSFET,N CH,W DIODE,30V,13.2A,SO8 FL; Transistor Polarity: N Channel; Continuous Drain Current Id: 117A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0022ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMFS4898NFT3G.